
BC847AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847AS_R1_00001TR-ND - Tape & Reel (TR) 3757-BC847AS_R1_00001CT-ND - Cut Tape (CT) 3757-BC847AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AS_R1_00001 |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847AS_R1_00001 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Manufacturer Panjit International Inc. | Power - Max 250mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BS,135 | Nexperia USA Inc. | 7,980 | 1727-1878-1-ND | RM0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12725 | RM381.75 |
| 6,000 | RM0.11324 | RM679.44 |
| 9,000 | RM0.10609 | RM954.81 |
| 15,000 | RM0.09805 | RM1,470.75 |
| 21,000 | RM0.09327 | RM1,958.67 |
| 30,000 | RM0.08863 | RM2,658.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.41800 | RM4.18 |
| 100 | RM0.25810 | RM25.81 |
| 500 | RM0.18722 | RM93.61 |
| 1,000 | RM0.16426 | RM164.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.46900 | RM4.69 |
| 100 | RM0.29040 | RM29.04 |
| 500 | RM0.21166 | RM105.83 |
| 1,000 | RM0.18613 | RM186.13 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

