
BC857B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC857B_R1_00001TR-ND - Tape & Reel (TR) 3757-BC857B_R1_00001CT-ND - Cut Tape (CT) 3757-BC857B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857B_R1_00001 |
Description | TRANS PNP 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Series | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.30700 | RM3.07 |
| 100 | RM0.18790 | RM18.79 |
| 500 | RM0.13562 | RM67.81 |
| 1,000 | RM0.11848 | RM118.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09662 | RM289.86 |
| 6,000 | RM0.08554 | RM513.24 |
| 9,000 | RM0.07988 | RM718.92 |
| 15,000 | RM0.07351 | RM1,102.65 |
| 21,000 | RM0.06974 | RM1,464.54 |
| 30,000 | RM0.06606 | RM1,981.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

