
BR315_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR315_R1_00001TR-ND - Tape & Reel (TR) 3757-BR315_R1_00001CT-ND - Cut Tape (CT) 3757-BR315_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR315_R1_00001 |
Description | DIODE SCHOTTKY 150V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.79200 | RM7.92 |
| 100 | RM0.49370 | RM49.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.33495 | RM267.96 |
| 1,600 | RM0.29764 | RM476.22 |
| 2,400 | RM0.27859 | RM668.62 |
| 4,000 | RM0.25717 | RM1,028.68 |
| 5,600 | RM0.24445 | RM1,368.92 |
| 8,000 | RM0.23209 | RM1,856.72 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

