
BX36_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BX36_R1_00001TR-ND - Tape & Reel (TR) 3757-BX36_R1_00001CT-ND - Cut Tape (CT) 3757-BX36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BX36_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.83500 | RM8.35 |
| 100 | RM0.51380 | RM51.38 |
| 500 | RM0.45294 | RM226.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.31205 | RM561.69 |
| 3,600 | RM0.29570 | RM1,064.52 |
| 5,400 | RM0.29235 | RM1,578.69 |
| 9,000 | RM0.29210 | RM2,628.90 |
| 12,600 | RM0.28930 | RM3,645.18 |
| 18,000 | RM0.28864 | RM5,195.52 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |


