
BZT52-B12_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B12_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B12_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B12_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B12_R1_00001 |
Description | DIODE ZENER 12V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.32700 | RM3.27 |
| 100 | RM0.20020 | RM20.02 |
| 500 | RM0.14428 | RM72.14 |
| 1,000 | RM0.12616 | RM126.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10297 | RM308.91 |
| 6,000 | RM0.09122 | RM547.32 |
| 9,000 | RM0.08522 | RM766.98 |
| 15,000 | RM0.07847 | RM1,177.05 |
| 21,000 | RM0.07447 | RM1,563.87 |
| 30,000 | RM0.07057 | RM2,117.10 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

