
BZT52-B13S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B13S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B13S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B13S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B13S_R1_00001 |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-90, SOD-323F |
Voltage - Zener (Nom) (Vz) 13 V | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.30800 | RM3.08 |
| 100 | RM0.18880 | RM18.88 |
| 500 | RM0.13604 | RM68.02 |
| 1,000 | RM0.11886 | RM118.86 |
| 2,000 | RM0.10430 | RM208.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08848 | RM442.40 |
| 10,000 | RM0.07866 | RM786.60 |
| 15,000 | RM0.07365 | RM1,104.75 |
| 25,000 | RM0.06801 | RM1,700.25 |
| 35,000 | RM0.06466 | RM2,263.10 |
| 50,000 | RM0.06141 | RM3,070.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

