
BZT52-B18_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B18_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B18_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B18_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B18_R1_00001 |
Description | DIODE ZENER 18V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.30400 | RM3.04 |
| 100 | RM0.18680 | RM18.68 |
| 500 | RM0.13478 | RM67.39 |
| 1,000 | RM0.11775 | RM117.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09595 | RM287.85 |
| 6,000 | RM0.08491 | RM509.46 |
| 9,000 | RM0.07927 | RM713.43 |
| 15,000 | RM0.07292 | RM1,093.80 |
| 21,000 | RM0.06916 | RM1,452.36 |
| 30,000 | RM0.06550 | RM1,965.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

