
BZT52-B3_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B3_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B3_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B3_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3_R1_00001 |
Description | DIODE ZENER 3V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.38600 | RM3.86 |
| 100 | RM0.23840 | RM23.84 |
| 500 | RM0.17266 | RM86.33 |
| 1,000 | RM0.15130 | RM151.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12397 | RM371.91 |
| 6,000 | RM0.11014 | RM660.84 |
| 9,000 | RM0.10308 | RM927.72 |
| 15,000 | RM0.09513 | RM1,426.95 |
| 21,000 | RM0.09042 | RM1,898.82 |
| 30,000 | RM0.08584 | RM2,575.20 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

