
BZT52-B43S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B43S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B43S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B43S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B43S-AU_R1_000A1 |
Description | DIODE ZENER 43V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08172 | RM408.60 |
| 10,000 | RM0.07265 | RM726.50 |
| 15,000 | RM0.06802 | RM1,020.30 |
| 25,000 | RM0.06281 | RM1,570.25 |
| 35,000 | RM0.05972 | RM2,090.20 |
| 50,000 | RM0.05671 | RM2,835.50 |
| 125,000 | RM0.05011 | RM6,263.75 |
| 250,000 | RM0.04603 | RM11,507.50 |
| 500,000 | RM0.04260 | RM21,300.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.28400 | RM2.84 |
| 100 | RM0.17410 | RM17.41 |
| 500 | RM0.12560 | RM62.80 |
| 1,000 | RM0.10977 | RM109.77 |
| 2,000 | RM0.09634 | RM192.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

