
BZT52-B5V6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B5V6_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B5V6_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B5V6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B5V6_R1_00001 |
Description | DIODE ZENER 5.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 410 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.96% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.32800 | RM3.28 |
| 100 | RM0.20070 | RM20.07 |
| 500 | RM0.14464 | RM72.32 |
| 1,000 | RM0.12648 | RM126.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10323 | RM309.69 |
| 6,000 | RM0.09145 | RM548.70 |
| 9,000 | RM0.08544 | RM768.96 |
| 15,000 | RM0.07867 | RM1,180.05 |
| 21,000 | RM0.07466 | RM1,567.86 |
| 30,000 | RM0.07075 | RM2,122.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

