
BZT52-B7V5-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B7V5-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B7V5-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B7V5-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B7V5-AU_R1_000A1 |
Description | DIODE ZENER 7.5V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10839 | RM325.17 |
| 6,000 | RM0.10065 | RM603.90 |
| 9,000 | RM0.08903 | RM801.27 |
| 15,000 | RM0.06551 | RM982.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.32800 | RM3.28 |
| 100 | RM0.20070 | RM20.07 |
| 500 | RM0.14464 | RM72.32 |
| 1,000 | RM0.12648 | RM126.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.35200 | RM3.52 |
| 100 | RM0.18170 | RM18.17 |
| 500 | RM0.17182 | RM85.91 |
| 1,000 | RM0.16195 | RM161.95 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |


