Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B7V5-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B7V5-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B7V5-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B7V5-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B7V5-AU_R1_000A1
Description
DIODE ZENER 7.5V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,636
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.10839RM325.17
6,000RM0.10065RM603.90
9,000RM0.08903RM801.27
15,000RM0.06551RM982.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.32800RM3.28
100RM0.20070RM20.07
500RM0.14464RM72.32
1,000RM0.12648RM126.48
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.35200RM3.52
100RM0.18170RM18.17
500RM0.17182RM85.91
1,000RM0.16195RM161.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100