Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C24S_R1_00001

DigiKey Part Number
3757-BZT52-C24S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C24S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C24S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C24S_R1_00001
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,736
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08172RM408.60
10,000RM0.07265RM726.50
15,000RM0.06802RM1,020.30
25,000RM0.06281RM1,570.25
35,000RM0.05972RM2,090.20
50,000RM0.05671RM2,835.50
125,000RM0.05011RM6,263.75
250,000RM0.04603RM11,507.50
500,000RM0.04260RM21,300.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.28400RM2.84
100RM0.17410RM17.41
500RM0.12560RM62.80
1,000RM0.10977RM109.77
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.31900RM3.19
100RM0.16550RM16.55
500RM0.15170RM75.85
1,000RM0.13790RM137.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700