Zener Diode 30 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C30_R1_00001

DigiKey Part Number
3757-BZT52-C30_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C30_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C30_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C30_R1_00001
Description
DIODE ZENER 30V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 22.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,696
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09533RM285.99
6,000RM0.08446RM506.76
9,000RM0.07891RM710.19
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.32700RM3.27
100RM0.20020RM20.02
500RM0.14428RM72.14
1,000RM0.12616RM126.16
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.24800RM2.48
100RM0.13000RM13.00
500RM0.12214RM61.07
1,000RM0.11426RM114.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900