
BZT52-C6V2-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C6V2-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C6V2-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C6V2-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C6V2-AU_R1_000A1 |
Description | DIODE ZENER 6.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B6V2_R1_00001 | Panjit International Inc. | 7,385 | 3757-BZT52-B6V2_R1_00001CT-ND | RM0.55000 | Parametric Equivalent |
| BZT52-C6V2_R1_00001 | Panjit International Inc. | 8,939 | 3757-BZT52-C6V2_R1_00001CT-ND | RM0.55000 | Parametric Equivalent |
| BZT52B6V2 | Good-Ark Semiconductor | 5,831 | 4786-BZT52B6V2CT-ND | RM0.55000 | Parametric Equivalent |
| BZT52B6V2-G RHG | Taiwan Semiconductor Corporation | 5,960 | 1801-BZT52B6V2-GRHGCT-ND | RM0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09558 | RM286.74 |
| 6,000 | RM0.08468 | RM508.08 |
| 9,000 | RM0.07911 | RM711.99 |
| 15,000 | RM0.07284 | RM1,092.60 |
| 21,000 | RM0.06913 | RM1,451.73 |
| 30,000 | RM0.06551 | RM1,965.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.32800 | RM3.28 |
| 100 | RM0.20070 | RM20.07 |
| 500 | RM0.14464 | RM72.32 |
| 1,000 | RM0.12648 | RM126.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.28800 | RM2.88 |
| 100 | RM0.15010 | RM15.01 |
| 500 | RM0.14220 | RM71.10 |
| 1,000 | RM0.13430 | RM134.30 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

