Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C6V8-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C6V8-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-C6V8-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-C6V8-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C6V8-AU_R1_000A1
Description
DIODE ZENER 6.8V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,370
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.30300RM3.03
100RM0.18520RM18.52
500RM0.13364RM66.82
1,000RM0.11682RM116.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09533RM285.99
6,000RM0.08446RM506.76
9,000RM0.07891RM710.19
15,000RM0.07266RM1,089.90
21,000RM0.06895RM1,447.95
30,000RM0.06534RM1,960.20
75,000RM0.05742RM4,306.50
150,000RM0.05251RM7,876.50
300,000RM0.04839RM14,517.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100