
BZX584C3-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C3-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C3-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C3-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C3-AU_R1_000A1 |
Description | DIODE ZENER 3V 200MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C3_R1_00001 | Panjit International Inc. | 3,810 | 3757-BZX584C3_R1_00001CT-ND | RM0.55000 | Parametric Equivalent |
| BZX585-C3V0-QF | Nexperia USA Inc. | 230 | 1727-BZX585-C3V0-QFCT-ND | RM0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07877 | RM393.85 |
| 10,000 | RM0.06999 | RM699.90 |
| 15,000 | RM0.06550 | RM982.50 |
| 25,000 | RM0.06045 | RM1,511.25 |
| 35,000 | RM0.05746 | RM2,011.10 |
| 50,000 | RM0.05455 | RM2,727.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.29600 | RM2.96 |
| 100 | RM0.18170 | RM18.17 |
| 500 | RM0.13098 | RM65.49 |
| 1,000 | RM0.11439 | RM114.39 |
| 2,000 | RM0.10035 | RM200.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.38300 | RM3.83 |
| 100 | RM0.19750 | RM19.75 |
| 500 | RM0.17776 | RM88.88 |
| 1,000 | RM0.15800 | RM158.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

