
BZX584C3V6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C3V6_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C3V6_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C3V6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C3V6_R1_00001 |
Description | DIODE ZENER 3.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.35900 | RM3.59 |
| 100 | RM0.22060 | RM22.06 |
| 500 | RM0.15988 | RM79.94 |
| 1,000 | RM0.14007 | RM140.07 |
| 2,000 | RM0.12334 | RM246.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10513 | RM525.65 |
| 10,000 | RM0.09385 | RM938.50 |
| 15,000 | RM0.08809 | RM1,321.35 |
| 25,000 | RM0.08161 | RM2,040.25 |
| 35,000 | RM0.07776 | RM2,721.60 |
| 50,000 | RM0.07403 | RM3,701.50 |
| 125,000 | RM0.06582 | RM8,227.50 |
| 250,000 | RM0.06075 | RM15,187.50 |
| 500,000 | RM0.05648 | RM28,240.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

