
BZX584C5V6-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C5V6-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C5V6-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C5V6-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C5V6-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07857 | RM392.85 |
| 10,000 | RM0.06981 | RM698.10 |
| 15,000 | RM0.06534 | RM980.10 |
| 25,000 | RM0.06030 | RM1,507.50 |
| 35,000 | RM0.05732 | RM2,006.20 |
| 50,000 | RM0.05441 | RM2,720.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.29600 | RM2.96 |
| 100 | RM0.18120 | RM18.12 |
| 500 | RM0.13066 | RM65.33 |
| 1,000 | RM0.11410 | RM114.10 |
| 2,000 | RM0.10010 | RM200.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.38200 | RM3.82 |
| 100 | RM0.19700 | RM19.70 |
| 500 | RM0.17730 | RM88.65 |
| 1,000 | RM0.15760 | RM157.60 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

