
BZX584C9V1_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C9V1_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C9V1_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C9V1_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C9V1_R1_00001 |
Description | DIODE ZENER 9.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.38600 | RM3.86 |
| 100 | RM0.23840 | RM23.84 |
| 500 | RM0.17266 | RM86.33 |
| 1,000 | RM0.15130 | RM151.30 |
| 2,000 | RM0.13321 | RM266.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11355 | RM567.75 |
| 10,000 | RM0.10136 | RM1,013.60 |
| 15,000 | RM0.09513 | RM1,426.95 |
| 25,000 | RM0.08813 | RM2,203.25 |
| 35,000 | RM0.08398 | RM2,939.30 |
| 50,000 | RM0.07995 | RM3,997.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |










