
BZX84B36_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B36_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B36_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B36_R1_00001 |
Description | DIODE ZENER 36V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11320 | RM339.60 |
| 6,000 | RM0.10055 | RM603.30 |
| 9,000 | RM0.09409 | RM846.81 |
| 15,000 | RM0.08682 | RM1,302.30 |
| 21,000 | RM0.08252 | RM1,732.92 |
| 30,000 | RM0.07832 | RM2,349.60 |
| 75,000 | RM0.06912 | RM5,184.00 |
| 150,000 | RM0.06342 | RM9,513.00 |
| 300,000 | RM0.05863 | RM17,589.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

