BZX84B7V5_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 2,184
Unit Price: RM0.47000
Datasheet
Zener Diode 7.5 V 410 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B7V5_R1_00001

DigiKey Part Number
3757-BZX84B7V5_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84B7V5_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84B7V5_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B7V5_R1_00001
Description
DIODE ZENER 7.5V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 410 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B7V5-AU_R1_000A1Panjit International Inc.2,1843757-BZX84B7V5-AU_R1_000A1CT-NDRM0.47000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11348RM340.44
6,000RM0.10080RM604.80
9,000RM0.09433RM848.97
15,000RM0.08704RM1,305.60
21,000RM0.08273RM1,737.33
30,000RM0.07852RM2,355.60
75,000RM0.06929RM5,196.75
150,000RM0.06358RM9,537.00
300,000RM0.05878RM17,634.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300