BZX84B9V1-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: RM0.23000
Datasheet
Zener Diode 9.1 V 410 mW ±1.98% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B9V1-AU_R1_000A1

DigiKey Part Number
3757-BZX84B9V1-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZX84B9V1-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZX84B9V1-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B9V1-AU_R1_000A1
Description
DIODE ZENER 9.1V 410MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 410 mW ±1.98% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1.98%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B9V1_R1_00001Panjit International Inc.03757-BZX84B9V1_R1_00001CT-NDRM0.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09558RM286.74
6,000RM0.08468RM508.08
9,000RM0.07911RM711.99
15,000RM0.07284RM1,092.60
21,000RM0.06913RM1,451.73
30,000RM0.06551RM1,965.30
75,000RM0.05756RM4,317.00
150,000RM0.05265RM7,897.50
300,000RM0.04851RM14,553.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100