Zener Diode 13 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C13_R1_00001

DigiKey Part Number
3757-BZX84C13_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C13_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C13_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C13_R1_00001
Description
DIODE ZENER 13V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B13_R1_00001Panjit International Inc.8523757-BZX84B13_R1_00001CT-NDRM0.43000Parametric Equivalent
BZX84C13-AU_R1_000A1Panjit International Inc.9903757-BZX84C13-AU_R1_000A1CT-NDRM0.55000Parametric Equivalent
BZX84-A13,215Nexperia USA Inc.3,0001727-5596-1-NDRM2.72000Similar
BZX84-B13,235Nexperia USA Inc.1391727-BZX84-B13,235CT-NDRM0.75000Similar
BZX84B13-E3-08Vishay General Semiconductor - Diodes Division2,904112-BZX84B13-E3-08CT-NDRM1.65000Similar
In-Stock: 2,900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09533RM285.99
6,000RM0.08446RM506.76
9,000RM0.07891RM710.19
15,000RM0.07266RM1,089.90
21,000RM0.06895RM1,447.95
30,000RM0.06534RM1,960.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.32700RM3.27
100RM0.20020RM20.02
500RM0.14428RM72.14
1,000RM0.12616RM126.16
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.25600RM2.56
100RM0.13400RM13.40
500RM0.12608RM63.04
1,000RM0.11820RM118.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900