
BZX84C18W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C18W_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C18W_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C18W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18W_R1_00001 |
Description | DIODE ZENER 18V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.08668 | RM260.04 |
| 6,000 | RM0.07880 | RM472.80 |
| 9,000 | RM0.06304 | RM567.36 |
| 15,000 | RM0.05900 | RM885.00 |
| 21,000 | RM0.05447 | RM1,143.87 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

