BZX84C22W_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: RM0.08865
Datasheet

Similar


Diodes Incorporated
In Stock: 5,870
Unit Price: RM0.67000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.00000
Datasheet
Zener Diode 22 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C22W_R1_00001

DigiKey Part Number
3757-BZX84C22W_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C22W_R1_00001
Description
DIODE ZENER 22V 200MW SOT323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,252,000RM0.05319RM172,973.88
Manufacturers Standard Package
Unit Price without VAT:RM0.05319
Unit Price with VAT:RM0.05851