Diode 20 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-123FL
SOD-123FL

MBR1020VL-AU_R1_000A1

DigiKey Part Number
3757-MBR1020VL-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MBR1020VL-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MBR1020VL-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR1020VL-AU_R1_000A1
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 20 V
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.71300RM7.13
100RM0.44560RM44.56
500RM0.32860RM164.30
1,000RM0.29073RM290.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.24244RM727.32
6,000RM0.21807RM1,308.42
9,000RM0.20563RM1,850.67
15,000RM0.19165RM2,874.75
21,000RM0.18337RM3,850.77
30,000RM0.17532RM5,259.60
75,000RM0.15764RM11,823.00
150,000RM0.14671RM22,006.50
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800