
BZX84C9V1-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C9V1-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C9V1-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C9V1-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1-AU_R1_000A1 |
Description | DIODE ZENER 9.1V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09533 | RM285.99 |
| 6,000 | RM0.08446 | RM506.76 |
| 9,000 | RM0.07891 | RM710.19 |
| 15,000 | RM0.07266 | RM1,089.90 |
| 21,000 | RM0.06895 | RM1,447.95 |
| 30,000 | RM0.06534 | RM1,960.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.32700 | RM3.27 |
| 100 | RM0.20020 | RM20.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.31900 | RM3.19 |
| 100 | RM0.16550 | RM16.55 |
| 500 | RM0.15564 | RM77.82 |
| 1,000 | RM0.14578 | RM145.78 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

