
GBU2510_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBU2510_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBU2510_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 25A GBU-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU-2 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM2.98700 | RM29.87 |
| 100 | RM1.95740 | RM195.74 |
| 500 | RM1.51572 | RM757.86 |
| 1,000 | RM1.37344 | RM1,373.44 |
| 2,000 | RM1.25373 | RM2,507.46 |
| 5,000 | RM1.12411 | RM5,620.55 |
| 10,000 | RM1.04403 | RM10,440.30 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |


