
MB38_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB38_R1_00001TR-ND - Tape & Reel (TR) 3757-MB38_R1_00001CT-ND - Cut Tape (CT) 3757-MB38_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB38_R1_00001 |
Description | DIODE SCHOTTKY 80V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.41311 | RM330.49 |
| 1,600 | RM0.36881 | RM590.10 |
| 2,400 | RM0.34618 | RM830.83 |
| 4,000 | RM0.32074 | RM1,282.96 |
| 5,600 | RM0.30564 | RM1,711.58 |
| 8,000 | RM0.29098 | RM2,327.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.03200 | RM10.32 |
| 100 | RM0.64970 | RM64.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.56400 | RM15.64 |
| 100 | RM1.00150 | RM100.15 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

