
MBR30H150DC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR30H150DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR30H150DC_R2_00001CT-ND - Cut Tape (CT) 3757-MBR30H150DC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR30H150DC_R2_00001 |
Description | DIODE ARR SCHOTT 150V 15A TO-263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 nA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.72596 | RM1,380.77 |
| 1,600 | RM1.57943 | RM2,527.09 |
| 2,400 | RM1.50472 | RM3,611.33 |
| 4,000 | RM1.42078 | RM5,683.12 |
| 5,600 | RM1.37107 | RM7,677.99 |
| 8,000 | RM1.32277 | RM10,582.16 |
| 20,000 | RM1.29626 | RM25,925.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.54600 | RM35.46 |
| 100 | RM2.35260 | RM235.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.29000 | RM7.29 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |

