
MBR320AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR320AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR320AFC_R1_00001CT-ND - Cut Tape (CT) 3757-MBR320AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR320AFC_R1_00001 |
Description | DIODE SCHOTTKY 200V 3A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 85pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSH3-200MFL TR13 PBFREE | Central Semiconductor Corp | 8,152 | 1514-CMSH3-200MFLTR13PBFREECT-ND | RM5.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.85900 | RM8.59 |
| 100 | RM0.53820 | RM53.82 |
| 500 | RM0.39920 | RM199.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29691 | RM890.73 |
| 6,000 | RM0.26800 | RM1,608.00 |
| 9,000 | RM0.25325 | RM2,279.25 |
| 15,000 | RM0.23668 | RM3,550.20 |
| 21,000 | RM0.22686 | RM4,764.06 |
| 30,000 | RM0.21731 | RM6,519.30 |
| 75,000 | RM0.19635 | RM14,726.25 |
| 150,000 | RM0.18518 | RM27,777.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

