Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 150mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT2907AQ_R1_00001

DigiKey Part Number
3757-MMDT2907AQ_R1_00001TR-ND - Tape & Reel (TR)
3757-MMDT2907AQ_R1_00001CT-ND - Cut Tape (CT)
3757-MMDT2907AQ_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT2907AQ_R1_00001
Description
TRANS 2PNP 60V 600MA SOT-363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 150mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
Panjit International Inc.
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
60V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,501
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.12416RM372.48
6,000RM0.11045RM662.70
9,000RM0.10346RM931.14
15,000RM0.09558RM1,433.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.41000RM4.10
100RM0.25220RM25.22
500RM0.18282RM91.41
1,000RM0.16036RM160.36
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.57500RM5.75
100RM0.35810RM35.81
500RM0.26248RM131.24
1,000RM0.23148RM231.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700