
MMSZ5233B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5233B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5233B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5233B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5233B-AU_R1_000A1 |
Description | DIODE ZENER 6V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5233B_R1_00001 | Panjit International Inc. | 2,980 | 3757-MMSZ5233B_R1_00001CT-ND | RM0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10760 | RM322.80 |
| 6,000 | RM0.09551 | RM573.06 |
| 9,000 | RM0.08933 | RM803.97 |
| 15,000 | RM0.08238 | RM1,235.70 |
| 21,000 | RM0.07825 | RM1,643.25 |
| 30,000 | RM0.07424 | RM2,227.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.36600 | RM3.66 |
| 100 | RM0.22420 | RM22.42 |
| 500 | RM0.16224 | RM81.12 |
| 1,000 | RM0.14204 | RM142.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.38200 | RM3.82 |
| 100 | RM0.19700 | RM19.70 |
| 500 | RM0.18518 | RM92.59 |
| 1,000 | RM0.17336 | RM173.36 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

