
MMSZ5238B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5238B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5238B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5238B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5238B_R1_00001 |
Description | DIODE ZENER 8.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12649 | RM379.47 |
| 6,000 | RM0.11255 | RM675.30 |
| 9,000 | RM0.10543 | RM948.87 |
| 15,000 | RM0.09743 | RM1,461.45 |
| 21,000 | RM0.09268 | RM1,946.28 |
| 30,000 | RM0.08807 | RM2,642.10 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

