Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5238B_R1_00001

DigiKey Part Number
3757-MMSZ5238B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5238B_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5238B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5238B_R1_00001
Description
DIODE ZENER 8.7V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.12649RM379.47
6,000RM0.11255RM675.30
9,000RM0.10543RM948.87
15,000RM0.09743RM1,461.45
21,000RM0.09268RM1,946.28
30,000RM0.08807RM2,642.10
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300