
MMSZ5245A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5245A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5245A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5245A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245A-AU_R1_000A1 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 11 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5245A_R1_00001 | Panjit International Inc. | 2,083 | 3757-MMSZ5245A_R1_00001CT-ND | RM0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11970 | RM359.10 |
| 6,000 | RM0.10811 | RM648.66 |
| 9,000 | RM0.10039 | RM903.51 |
| 15,000 | RM0.06543 | RM981.45 |
| 21,000 | RM0.05998 | RM1,259.58 |
| 30,000 | RM0.05540 | RM1,662.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.35900 | RM3.59 |
| 100 | RM0.19700 | RM19.70 |
| 500 | RM0.18148 | RM90.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.38200 | RM3.82 |
| 100 | RM0.19700 | RM19.70 |
| 500 | RM0.18518 | RM92.59 |
| 1,000 | RM0.17336 | RM173.36 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

