MMSZ5256B-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 10,861
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: RM0.18887

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5,472
Unit Price: RM1.18000

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.10579
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5256B-AU_R1_000A1

DigiKey Part Number
3757-MMSZ5256B-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5256B-AU_R1_000A1
Description
DIODE ZENER 30V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
49 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5256B_R1_00001Panjit International Inc.10,8613757-MMSZ5256B_R1_00001CT-NDRM0.43000Parametric Equivalent
MMSZ5256B-HFComchip Technology0641-MMSZ5256B-HFTR-NDRM0.18887Parametric Equivalent
MMSZ5256BH RHGTaiwan Semiconductor Corporation6,0001801-MMSZ5256BHRHGCT-NDRM0.91000Parametric Equivalent
MMSZ5256BHE3-TPMCC (Micro Commercial Components)5,472353-MMSZ5256BHE3-TPCT-NDRM1.18000Parametric Equivalent
MMSZ5256C-TPMCC (Micro Commercial Components)0353-MMSZ5256C-TP-NDRM0.10579Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,252,000RM0.10922RM355,183.44
Manufacturers Standard Package
Unit Price without VAT:RM0.10922
Unit Price with VAT:RM0.12014