


P4FL20A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL20A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL20A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL20A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL20A-AU_R1_000A1 |
Description | TVS DIODE 20VWM 32.4VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44018 | RM1,320.54 |
| 6,000 | RM0.42087 | RM2,525.22 |
| 9,000 | RM0.20720 | RM1,864.80 |
| 21,000 | RM0.19838 | RM4,165.98 |
| 30,000 | RM0.18980 | RM5,694.00 |
| 75,000 | RM0.17097 | RM12,822.75 |
| 150,000 | RM0.15934 | RM23,901.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.19400 | RM11.94 |
| 100 | RM0.81480 | RM81.48 |
| 500 | RM0.63710 | RM318.55 |
| 1,000 | RM0.57532 | RM575.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.29200 | RM12.92 |
| 100 | RM0.87860 | RM87.86 |
| 500 | RM0.68556 | RM342.78 |
| 1,000 | RM0.62252 | RM622.52 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

