27.7V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA20A-AU_R2_000A1

DigiKey Part Number
3757-P4SMA20A-AU_R2_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA20A-AU_R2_000A1
Description
TVS DIODE 17.1VWM 27.7V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.7V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
15A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000RM0.37809RM113,427.00
Manufacturers Standard Package
Unit Price without VAT:RM0.37809
Unit Price with VAT:RM0.41590