
P4SMAJ150A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ150A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ150A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ150A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ150A_R1_00001 |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.86300 | RM8.63 |
| 100 | RM0.54250 | RM54.25 |
| 500 | RM0.40244 | RM201.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.32431 | RM583.76 |
| 3,600 | RM0.29126 | RM1,048.54 |
| 5,400 | RM0.27441 | RM1,481.81 |
| 9,000 | RM0.25545 | RM2,299.05 |
| 12,600 | RM0.24422 | RM3,077.17 |
| 18,000 | RM0.23330 | RM4,199.40 |
| 45,000 | RM0.20931 | RM9,418.95 |
| 90,000 | RM0.19450 | RM17,505.00 |
| 180,000 | RM0.18715 | RM33,687.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

