259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ160AS_R1_00001

DigiKey Part Number
3757-P4SMAJ160AS_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ160AS_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ160AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ160AS_R1_00001
Description
TVS DIODE 160VWM 259VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.32964RM593.35
3,600RM0.29614RM1,066.10
5,400RM0.27905RM1,506.87
9,000RM0.25984RM2,338.56
12,600RM0.24845RM3,130.47
18,000RM0.23737RM4,272.66
45,000RM0.21306RM9,587.70
90,000RM0.19803RM17,822.70
180,000RM0.19109RM34,396.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.87900RM8.79
100RM0.55080RM55.08
500RM0.40890RM204.45
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.78800RM7.88
100RM0.53190RM53.19
500RM0.40976RM204.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800