
P4SMAJ170AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ170AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ170AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ170AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ170AS_R1_00001 |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.32964 | RM593.35 |
| 3,600 | RM0.29614 | RM1,066.10 |
| 5,400 | RM0.27905 | RM1,506.87 |
| 9,000 | RM0.25984 | RM2,338.56 |
| 12,600 | RM0.24845 | RM3,130.47 |
| 18,000 | RM0.23737 | RM4,272.66 |
| 45,000 | RM0.21306 | RM9,587.70 |
| 90,000 | RM0.19803 | RM17,822.70 |
| 180,000 | RM0.19109 | RM34,396.20 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

