69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ43A_R1_00001

DigiKey Part Number
3757-P4SMAJ43A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ43A_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ43A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ43A_R1_00001
Description
TVS DIODE 43VWM 69.4VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
5.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.32431RM583.76
3,600RM0.29126RM1,048.54
5,400RM0.27441RM1,481.81
9,000RM0.25545RM2,299.05
12,600RM0.24422RM3,077.17
18,000RM0.23330RM4,199.40
45,000RM0.20931RM9,418.95
90,000RM0.19450RM17,505.00
180,000RM0.18715RM33,687.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.86300RM8.63
100RM0.54250RM54.25
500RM0.40244RM201.22
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.77200RM7.72
100RM0.52010RM52.01
500RM0.40188RM200.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400