
P4SMAJ48A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ48A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ48A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ48A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ48A_R1_00001 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.24264 | RM436.75 |
| 3,600 | RM0.21686 | RM780.70 |
| 5,400 | RM0.20371 | RM1,100.03 |
| 9,000 | RM0.18891 | RM1,700.19 |
| 12,600 | RM0.18014 | RM2,269.76 |
| 18,000 | RM0.17161 | RM3,088.98 |
| 45,000 | RM0.15288 | RM6,879.60 |
| 90,000 | RM0.14130 | RM12,717.00 |
| 180,000 | RM0.13156 | RM23,680.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.66200 | RM6.62 |
| 100 | RM0.41250 | RM41.25 |
| 500 | RM0.30354 | RM151.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.77200 | RM7.72 |
| 100 | RM0.52010 | RM52.01 |
| 500 | RM0.40188 | RM200.94 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

