
P6KE27AS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-P6KE27AS_AY_00001CT-ND - Cut Tape (CT) 3757-P6KE27AS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE27AS_AY_00001 |
Description | TVS DIODE 23.1VWM 37.5VC DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.93800 | RM9.38 |
| 100 | RM0.58940 | RM58.94 |
| 500 | RM0.43836 | RM219.18 |
| 1,000 | RM0.38951 | RM389.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.32731 | RM981.93 |
| 6,000 | RM0.29594 | RM1,775.64 |
| 9,000 | RM0.27995 | RM2,519.55 |
| 15,000 | RM0.26197 | RM3,929.55 |
| 21,000 | RM0.25131 | RM5,277.51 |
| 30,000 | RM0.24096 | RM7,228.80 |
| 75,000 | RM0.21823 | RM16,367.25 |
| 150,000 | RM0.20931 | RM31,396.50 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

