
P6SMB24CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMB24CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMB24CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMB24CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB24CA-AU_R1_000A1 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.41238 | RM329.90 |
| 1,600 | RM0.36814 | RM589.02 |
| 2,400 | RM0.34555 | RM829.32 |
| 4,000 | RM0.32015 | RM1,280.60 |
| 5,600 | RM0.30508 | RM1,708.45 |
| 8,000 | RM0.29044 | RM2,323.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.03200 | RM10.32 |
| 100 | RM0.64850 | RM64.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.20600 | RM12.06 |
| 100 | RM0.81560 | RM81.56 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

