10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB6.8A_R1_00001

DigiKey Part Number
3757-P6SMB6.8A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMB6.8A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMB6.8A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB6.8A_R1_00001
Description
TVS DIODE 5.8VWM 10.5V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,781
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM0.42858RM342.86
1,600RM0.39964RM639.42
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.06000RM10.60
100RM0.71830RM71.83
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.10300RM11.03
100RM0.74470RM74.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800