
P6SMBJ14A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ14A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ14A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ14A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ14A_R1_00001 |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.42330 | RM338.64 |
| 1,600 | RM0.37807 | RM604.91 |
| 2,400 | RM0.35496 | RM851.90 |
| 4,000 | RM0.32897 | RM1,315.88 |
| 5,600 | RM0.31357 | RM1,755.99 |
| 8,000 | RM0.29859 | RM2,388.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.05600 | RM10.56 |
| 100 | RM0.66510 | RM66.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.97300 | RM9.73 |
| 100 | RM0.65800 | RM65.80 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

