
P6SMBJ16A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ16A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ16A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ16A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ16A_R1_00001 |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.11000 | RM2.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.57404 | RM459.23 |
| 1,600 | RM0.51468 | RM823.49 |
| 2,400 | RM0.48441 | RM1,162.58 |
| 4,000 | RM0.45036 | RM1,801.44 |
| 5,600 | RM0.43018 | RM2,409.01 |
| 8,000 | RM0.41055 | RM3,284.40 |
| 20,000 | RM0.36746 | RM7,349.20 |
| 40,000 | RM0.34083 | RM13,633.20 |
| 80,000 | RM0.32233 | RM25,786.40 |
| Unit Price without VAT: | RM2.11000 |
|---|---|
| Unit Price with VAT: | RM2.32100 |

